Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34BWDP12B1M1RT | |
|---|---|
DigiKey Part Number | 34BWDP12B1M1RT-ND |
Manufacturer | |
Manufacturer Product Number | 34BWDP12B1M1RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 5.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A223M1DZB | Electroswitch | 0 | A223M1DZB-ND | 482,39000 Kč | Similar |
| A223P31HZB | Electroswitch | 0 | A223P31HZB-ND | 598,76000 Kč | Similar |
| A223P31YZQ | Electroswitch | 0 | A223P31YZQ-ND | 559,76000 Kč | Similar |
| A223P32Y5ZQ | Electroswitch | 0 | A223P32Y5ZQ-ND | 703,25000 Kč | Similar |
| A223P32YZG | Electroswitch | 0 | A223P32YZG-ND | 742,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,60868 Kč | 66 804,34 Kč |
| Unit Price without VAT: | 133,60868 Kč |
|---|---|
| Unit Price with VAT: | 161,66650 Kč |



