7101SDZQI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 1 021
Unit Price: 62,36000 Kč
Datasheet

Similar


E-Switch
In Stock: 32
Unit Price: 65,30000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 42,00978 Kč
Datasheet

Similar


Carling Technologies
In Stock: 383
Unit Price: 174,70000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 103,28706 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 99,45450 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101SDZQI

DigiKey Part Number
108-7101SDZQI-ND
Manufacturer
Manufacturer Product Number
7101SDZQI
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101SDZQI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Potted
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100192,05190 Kč19 205,19 Kč
Manufacturers Standard Package
Unit Price without VAT:192,05190 Kč
Unit Price with VAT:232,38280 Kč