Female Insert without Contacts 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10185202

DigiKey Part Number
2181-10185202-ND
Manufacturer
Manufacturer Product Number
10185202
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
16+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,69000 Kč523,69 Kč
10445,07400 Kč4 450,74 Kč
25417,21360 Kč10 430,34 Kč
50397,30740 Kč19 865,37 Kč
100378,35460 Kč37 835,46 Kč
250354,69232 Kč88 673,08 Kč
500337,78516 Kč168 892,58 Kč
Unit Price without VAT:523,69000 Kč
Unit Price with VAT:633,66490 Kč