100SP1T3B3M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 16
Unit Price: 256,81000 Kč
Datasheet

Similar


C&K
In Stock: 91
Unit Price: 273,60000 Kč
Datasheet

Similar


C&K
In Stock: 87
Unit Price: 276,54000 Kč
Datasheet

Similar


C&K
In Stock: 103
Unit Price: 406,73000 Kč
Datasheet

Similar


C&K
In Stock: 15
Unit Price: 247,36000 Kč
Datasheet

Similar


C&K
In Stock: 477
Unit Price: 212,29000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 225,94000 Kč
Datasheet

Similar


C&K
In Stock: 7 549
Unit Price: 210,82000 Kč
Datasheet

Similar


C&K
In Stock: 48
Unit Price: 196,33000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
What Switch do You Need?

100SP1T3B3M1QEH

DigiKey Part Number
100SP1T3B3M1QEH-ND
Manufacturer
Manufacturer Product Number
100SP1T3B3M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T3B3M1QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
13.97mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96042,00978 Kč40 329,39 Kč
Unit Price without VAT:42,00978 Kč
Unit Price with VAT:50,83183 Kč