



7101K2AV2BE | |
---|---|
DigiKey Part Number | CKN1440-ND |
Manufacturer | |
Manufacturer Product Number | 7101K2AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101K2AV2BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 350,78000 Kč | 350,78 Kč |
10 | 302,78500 Kč | 3 027,85 Kč |
25 | 285,47920 Kč | 7 136,98 Kč |
80 | 264,88988 Kč | 21 191,19 Kč |
160 | 253,30319 Kč | 40 528,51 Kč |
320 | 242,20278 Kč | 77 504,89 Kč |
560 | 233,58093 Kč | 130 805,32 Kč |
Unit Price without VAT: | 350,78000 Kč |
---|---|
Unit Price with VAT: | 424,44380 Kč |