
PRFE20W-O72-S5-D | |
|---|---|
DigiKey Part Number | 179-PRFE20W-O72-S5-D-ND |
Manufacturer | |
Manufacturer Product Number | PRFE20W-O72-S5-D |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRFE20W-O72-S5-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 757,68000 Kč | 1 757,68 Kč |
| 5 | 1 692,25200 Kč | 8 461,26 Kč |
| 12 | 1 657,60000 Kč | 19 891,20 Kč |
| 36 | 1 615,03778 Kč | 58 141,36 Kč |
| 60 | 1 595,60050 Kč | 95 736,03 Kč |
| 108 | 1 573,49722 Kč | 169 937,70 Kč |
| Unit Price without VAT: | 1 757,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 126,79280 Kč |











