
T4145035031-001 | |
|---|---|
DigiKey Part Number | A126526-ND |
Manufacturer | |
Manufacturer Product Number | T4145035031-001 |
Description | CONN PLUG FMALE 3POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4145035031-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 10 | 233,45600 Kč | 2 334,56 Kč |
| 30 | 216,02733 Kč | 6 480,82 Kč |
| 50 | 208,38000 Kč | 10 419,00 Kč |
| 100 | 198,43530 Kč | 19 843,53 Kč |
| 250 | 186,02044 Kč | 46 505,11 Kč |
| 500 | 177,15088 Kč | 88 575,44 Kč |
| 1 000 | 168,70549 Kč | 168 705,49 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |





