3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113011031-000

DigiKey Part Number
A134560-ND
Manufacturer
Manufacturer Product Number
T4113011031-000
Description
CONN RCPT MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4113011031-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 662 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
10203,11400 Kč2 031,14 Kč
25190,39320 Kč4 759,83 Kč
50181,30100 Kč9 065,05 Kč
100172,64770 Kč17 264,77 Kč
250161,84420 Kč40 461,05 Kč
500154,12616 Kč77 063,08 Kč
1 000146,77812 Kč146 778,12 Kč
Manufacturers Standard Package
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč

Other Suppliers on DigiKey

662In Stock
Ships from WEC