
T4112012031-000 | |
|---|---|
DigiKey Part Number | A134529-ND |
Manufacturer | |
Manufacturer Product Number | T4112012031-000 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112012031-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 204,87700 Kč | 2 048,77 Kč |
| 25 | 192,03080 Kč | 4 800,77 Kč |
| 50 | 182,86740 Kč | 9 143,37 Kč |
| 100 | 174,13850 Kč | 17 413,85 Kč |
| 250 | 163,24264 Kč | 40 810,66 Kč |
| 500 | 155,45702 Kč | 77 728,51 Kč |
| 1 000 | 148,04661 Kč | 148 046,61 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |





