
HHXJ160GRA221MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ160GRA221MF80GTR-ND - Tape & Reel (TR) 565-HHXJ160GRA221MF80GCT-ND - Cut Tape (CT) 565-HHXJ160GRA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160GRA221MF80G |
Description | CAP ALUMHYB 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 13,16500 Kč | 131,65 Kč |
| 50 | 9,98180 Kč | 499,09 Kč |
| 100 | 8,97770 Kč | 897,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,77692 Kč | 6 099,23 Kč |
| 1 800 | 6,31022 Kč | 11 358,40 Kč |
| 2 700 | 6,07480 Kč | 16 401,96 Kč |
| 4 500 | 5,81231 Kč | 26 155,40 Kč |
| 6 300 | 5,65802 Kč | 35 645,53 Kč |
| 9 000 | 5,50900 Kč | 49 581,00 Kč |
| 10 800 | 5,43813 Kč | 58 731,80 Kč |
| 21 600 | 5,19838 Kč | 112 285,01 Kč |
| 22 500 | 5,18559 Kč | 116 675,78 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |










