
KSZ8041FTLI | |
|---|---|
DigiKey Part Number | 576-3347-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8041FTLI |
Description | IC TRANSCEIVER FULL 1/1 48TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041FTLI Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-TQFP |
Protocol MII, RMII | Supplier Device Package 48-TQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8710AI-EZK-ABC | Microchip Technology | 1 162 | LAN8710AI-EZK-ABC-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 25 | 76,64280 Kč | 1 916,07 Kč |
| 100 | 74,54290 Kč | 7 454,29 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


