
T4145535051-001 | |
|---|---|
DigiKey Part Number | A126544-ND |
Manufacturer | |
Manufacturer Product Number | T4145535051-001 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4145535051-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 288,66000 Kč | 2 886,60 Kč |
| 30 | 267,12267 Kč | 8 013,68 Kč |
| 50 | 257,66640 Kč | 12 883,32 Kč |
| 100 | 245,37210 Kč | 24 537,21 Kč |
| 250 | 230,02132 Kč | 57 505,33 Kč |
| 500 | 219,05450 Kč | 109 527,25 Kč |
| 1 000 | 208,61429 Kč | 208 614,29 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |








