

400ECA01E | |
|---|---|
DigiKey Part Number | CKN10439-ND |
Manufacturer | |
Manufacturer Product Number | 400ECA01E |
Description | CAP TACTILE ROUND SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Silver Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 400ECA01E Models |
Category | Color Silver |
Manufacturer C&K | Illumination Illuminated |
Series | For Use With/Related Products ITS Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 4.50mm Dia x 6.30mm H |
Switch Type Tactile | Features Power Symbol |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 50 | 23,16920 Kč | 1 158,46 Kč |
| 200 | 21,82530 Kč | 4 365,06 Kč |
| 400 | 21,18383 Kč | 8 473,53 Kč |
| 600 | 20,81742 Kč | 12 490,45 Kč |
| 1 000 | 20,36407 Kč | 20 364,07 Kč |
| 5 000 | 18,99962 Kč | 94 998,10 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |








