Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
ITS40FR1ST
ITS40FR1ST

ITS40FR1ST

DigiKey Part Number
CKN10449-ND
Manufacturer
Manufacturer Product Number
ITS40FR1ST
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ITS40FR1ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.00mm x 6.80mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
3.6 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Mechanical Life
50,000 Cycles
Actuator Orientation
Side Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10155,49000 Kč1 554,90 Kč
25144,02960 Kč3 600,74 Kč
140125,35207 Kč17 549,29 Kč
280119,00168 Kč33 320,47 Kč
560113,32209 Kč63 460,37 Kč
1 120108,29044 Kč121 285,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč