

399EA0000 | |
|---|---|
DigiKey Part Number | CKN10437-ND |
Manufacturer | |
Manufacturer Product Number | 399EA0000 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 399EA0000 Models |
Category | Shape Round |
Manufacturer C&K | Color Clear |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products ITS Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 5.00mm Dia x 6.15mm H |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,87640 Kč | 296,91 Kč |
| 50 | 11,52800 Kč | 576,40 Kč |
| 200 | 10,86015 Kč | 2 172,03 Kč |
| 400 | 10,54153 Kč | 4 216,61 Kč |
| 600 | 10,35902 Kč | 6 215,41 Kč |
| 1 000 | 10,13384 Kč | 10 133,84 Kč |
| 5 000 | 9,45511 Kč | 47 275,55 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







