



ITS50FV1ST | |
|---|---|
DigiKey Part Number | CKN10456-ND |
Manufacturer | |
Manufacturer Product Number | ITS50FV1ST |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITS50FV1ST Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.20mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 25 | 86,63760 Kč | 2 165,94 Kč |
| 200 | 73,13080 Kč | 14 626,16 Kč |
| 400 | 69,38685 Kč | 27 754,74 Kč |
| 600 | 67,37733 Kč | 40 426,40 Kč |
| 1 000 | 65,03249 Kč | 65 032,49 Kč |
| 2 600 | 61,18203 Kč | 159 073,28 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




