Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
ITS13FV1ST
ITS13FV1ST

ITS13FV1ST

DigiKey Part Number
CKN10442-ND
Manufacturer
Manufacturer Product Number
ITS13FV1ST
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ITS13FV1ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.20mm x 6.80mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.5 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Mechanical Life
50,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 615
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1079,05700 Kč790,57 Kč
2573,24960 Kč1 831,24 Kč
20061,77085 Kč12 354,17 Kč
40058,57130 Kč23 428,52 Kč
60056,85068 Kč34 110,41 Kč
1 00054,84027 Kč54 840,27 Kč
2 60051,53103 Kč133 980,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč