



ITS40FV1ST | |
|---|---|
DigiKey Part Number | CKN10451-ND |
Manufacturer | |
Manufacturer Product Number | ITS40FV1ST |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITS40FV1ST Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.20mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 97,26300 Kč | 972,63 Kč |
| 25 | 90,09000 Kč | 2 252,25 Kč |
| 200 | 76,06210 Kč | 15 212,42 Kč |
| 400 | 72,17853 Kč | 28 871,41 Kč |
| 600 | 70,09552 Kč | 42 057,31 Kč |
| 1 000 | 67,66522 Kč | 67 665,22 Kč |
| 2 600 | 63,67676 Kč | 165 559,58 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |





