

ITS23FV2SR | |
|---|---|
DigiKey Part Number | CKN10447TR-ND - Tape & Reel (TR) CKN10447CT-ND - Cut Tape (CT) CKN10447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS23FV2SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS23FV2SR Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.20mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.5 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 145,68400 Kč | 1 456,84 Kč |
| 25 | 134,93320 Kč | 3 373,33 Kč |
| 100 | 120,52010 Kč | 12 052,01 Kč |
| 250 | 112,34768 Kč | 28 086,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 106,89746 Kč | 53 448,73 Kč |
| 1 000 | 102,05721 Kč | 102 057,21 Kč |
| 1 500 | 99,49608 Kč | 149 244,12 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |





