Connector O-Ring and Washer Set Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector O-Ring and Washer Set Blue
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Power Connectors Available At Digi-Key

PXP4089/BL

DigiKey Part Number
708-2067-ND
Manufacturer
Manufacturer Product Number
PXP4089/BL
Description
CONN O-RING AND WASHER SET BLUE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector O-Ring and Washer Set Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Buccaneer® 4000 Connectors
Manufacturer
Bulgin
Material
Silicone
Series
Features
Dust Tight, Water Resistant
Packaging
Bulk
Color
Blue
Part Status
Active
Base Product Number
Accessory Type
O-Ring and Washer Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 51 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60106,37583 Kč6 382,55 Kč
Unit Price without VAT:106,37583 Kč
Unit Price with VAT:128,71475 Kč

Other Suppliers on DigiKey

51In Stock
Ships from WEC