8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
PXP4013/08P
PXP4013/08P
Bulgin 4000 series panel mount wiring instructions

PXP4013/08P

DigiKey Part Number
708-2050-ND
Manufacturer
Manufacturer Product Number
PXP4013/08P
Description
CONN RCPT HSNG MALE 8POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PXP4013/08P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
UV Resistant
Type
For Male Pins
Shielding
Unshielded
Number of Positions
8 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,10000 Kč368,10 Kč
10312,91600 Kč3 129,16 Kč
25293,31160 Kč7 332,79 Kč
50279,30940 Kč13 965,47 Kč
100265,98480 Kč26 598,48 Kč
250249,34420 Kč62 336,05 Kč
500237,45780 Kč118 728,90 Kč
Manufacturers Standard Package
Unit Price without VAT:368,10000 Kč
Unit Price with VAT:445,40100 Kč