


PXP4013/03S/PC | |
|---|---|
DigiKey Part Number | 708-2049-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/03S/PC |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/03S/PC Models |
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 3 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 13A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,10000 Kč | 528,10 Kč |
| 10 | 448,76900 Kč | 4 487,69 Kč |
| 25 | 420,67400 Kč | 10 516,85 Kč |
| 50 | 400,59980 Kč | 20 029,99 Kč |
| 100 | 381,49170 Kč | 38 149,17 Kč |
| 250 | 357,63036 Kč | 89 407,59 Kč |
| 500 | 340,58378 Kč | 170 291,89 Kč |
| Unit Price without VAT: | 528,10000 Kč |
|---|---|
| Unit Price with VAT: | 639,00100 Kč |















