




PXP4010/03P/3035 | |
|---|---|
DigiKey Part Number | 708-1950-ND |
Manufacturer | |
Manufacturer Product Number | PXP4010/03P/3035 |
Description | CONN PLUG HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4010/03P/3035 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,02000 Kč | 376,02 Kč |
| 10 | 319,59000 Kč | 3 195,90 Kč |
| 25 | 299,57680 Kč | 7 489,42 Kč |
| 50 | 285,27820 Kč | 14 263,91 Kč |
| 100 | 271,66790 Kč | 27 166,79 Kč |
| 250 | 254,67320 Kč | 63 668,30 Kč |
| 500 | 242,53236 Kč | 121 266,18 Kč |
| Unit Price without VAT: | 376,02000 Kč |
|---|---|
| Unit Price with VAT: | 454,98420 Kč |















