8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
PXP4013/08S
PXP4013/08S
Bulgin 4000 series panel mount wiring instructions

PXP4013/08S

DigiKey Part Number
708-2052-ND
Manufacturer
Manufacturer Product Number
PXP4013/08S
Description
CONN RCPT HSG FMALE 8POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PXP4013/08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
UV Resistant
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
8 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,61000 Kč370,61 Kč
10315,05400 Kč3 150,54 Kč
25295,31600 Kč7 382,90 Kč
50281,21780 Kč14 060,89 Kč
100267,80220 Kč26 780,22 Kč
250251,04788 Kč62 761,97 Kč
500239,08028 Kč119 540,14 Kč
Manufacturers Standard Package
Unit Price without VAT:370,61000 Kč
Unit Price with VAT:448,43810 Kč