




PXP4013/04S/PC | |
|---|---|
DigiKey Part Number | 708-2825-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/04S/PC |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/04S/PC Models |
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 4 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,69000 Kč | 502,69 Kč |
| 10 | 427,22500 Kč | 4 272,25 Kč |
| 25 | 400,46560 Kč | 10 011,64 Kč |
| 50 | 381,35300 Kč | 19 067,65 Kč |
| 100 | 363,16040 Kč | 36 316,04 Kč |
| 250 | 340,44812 Kč | 85 112,03 Kč |
| 500 | 324,22004 Kč | 162 110,02 Kč |
| Unit Price without VAT: | 502,69000 Kč |
|---|---|
| Unit Price with VAT: | 608,25490 Kč |







