


PXP4013/10S/PC | |
|---|---|
DigiKey Part Number | 708-2833-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/10S/PC |
Description | CONN RCPT FMALE 10POS SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/10S/PC Models |
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 10 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,04000 Kč | 956,04 Kč |
| 10 | 812,56000 Kč | 8 125,60 Kč |
| 25 | 761,69840 Kč | 19 042,46 Kč |
| 50 | 725,36340 Kč | 36 268,17 Kč |
| 100 | 690,78170 Kč | 69 078,17 Kč |
| 250 | 647,58924 Kč | 161 897,31 Kč |
| Unit Price without VAT: | 956,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,80840 Kč |













