
ILT3S-C0 | |
|---|---|
DigiKey Part Number | 298-21716-ND |
Manufacturer | |
Manufacturer Product Number | ILT3S-C0 |
Description | CBL TIE PARALLEL BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 50 | 16,62620 Kč | 831,31 Kč |
| 100 | 16,24830 Kč | 1 624,83 Kč |
| 300 | 15,65960 Kč | 4 697,88 Kč |
| 500 | 15,39196 Kč | 7 695,98 Kč |
| 1 000 | 15,03457 Kč | 15 034,57 Kč |
| 2 500 | 14,57135 Kč | 36 428,38 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |












