
ILT3S-M0 | |
|---|---|
DigiKey Part Number | 298-21718-ND |
Manufacturer | |
Manufacturer Product Number | ILT3S-M0 |
Description | CBL TIE PARALLEL BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,40361 Kč | 8 403,61 Kč |
| 2 000 | 8,20833 Kč | 16 416,66 Kč |
| 3 000 | 8,09585 Kč | 24 287,55 Kč |
| 5 000 | 7,95572 Kč | 39 778,60 Kč |
| 7 000 | 7,86435 Kč | 55 050,45 Kč |
| 10 000 | 7,76844 Kč | 77 684,40 Kč |
| Unit Price without VAT: | 8,40361 Kč |
|---|---|
| Unit Price with VAT: | 10,16837 Kč |

