


T2193501095-000 | |
|---|---|
DigiKey Part Number | A134400-ND |
Manufacturer | |
Manufacturer Product Number | T2193501095-000 |
Description | T2193501095-000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 95mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2193501095-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 95mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1 074,41500 Kč | 8 595,32 Kč |
| Unit Price without VAT: | 1 074,41500 Kč |
|---|---|
| Unit Price with VAT: | 1 300,04215 Kč |











