Terminal Post Receptacle Connector Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60789-3

DigiKey Part Number
60789-3-ND
Manufacturer
Manufacturer Product Number
60789-3
Description
CONN TERM POST RCPT 20-24AWG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Terminal Post Receptacle Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
60789-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Post Receptacle
Termination
Crimp
Wire Gauge
20-24 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,73500 Kč167,35 Kč
2515,68120 Kč392,03 Kč
5014,92960 Kč746,48 Kč
10014,21350 Kč1 421,35 Kč
25013,32280 Kč3 330,70 Kč
50012,68616 Kč6 343,08 Kč
1 00012,08036 Kč12 080,36 Kč
3 00011,17941 Kč33 538,23 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč