
PX0707/P/03 | |
|---|---|
DigiKey Part Number | 708-1164-ND |
Manufacturer | |
Manufacturer Product Number | PX0707/P/03 |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Board Lock |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 277VAC/DC |
Termination Solder | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 487,96420 Kč | 24 398,21 Kč |
| Unit Price without VAT: | 487,96420 Kč |
|---|---|
| Unit Price with VAT: | 590,43668 Kč |














