
1427MBB | |
|---|---|
DigiKey Part Number | HM1296-ND |
Manufacturer | |
Manufacturer Product Number | 1427MBB |
Description | HANDLE 5.5"MOUNT/1.64" HIGH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427MBB Models |
Category | Height 1.640" (41.66mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 5.500" (139.70mm) |
Series | Thread/Screw/Hole Size M4 |
Packaging Bag | Material Aluminum, Polyamide |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 5 | 308,50200 Kč | 1 542,51 Kč |
| 10 | 286,60200 Kč | 2 866,02 Kč |
| 25 | 260,19040 Kč | 6 504,76 Kč |
| 50 | 241,94740 Kč | 12 097,37 Kč |
| 100 | 225,06920 Kč | 22 506,92 Kč |
| 250 | 212,06300 Kč | 53 015,75 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |








