
PX0732/S | |
|---|---|
DigiKey Part Number | 708-1157-ND |
Manufacturer | |
Manufacturer Product Number | PX0732/S |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 (2 Power + PE) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,79000 Kč | 706,79 Kč |
| 10 | 600,73200 Kč | 6 007,32 Kč |
| 25 | 563,11600 Kč | 14 077,90 Kč |
| 50 | 536,25540 Kč | 26 812,77 Kč |
| 100 | 510,67980 Kč | 51 067,98 Kč |
| 250 | 478,74852 Kč | 119 687,13 Kč |
| Unit Price without VAT: | 706,79000 Kč |
|---|---|
| Unit Price with VAT: | 855,21590 Kč |













