Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm)
AC-429
AC-429
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-429

DigiKey Part Number
377-1032-ND
Manufacturer
Manufacturer Product Number
AC-429
Description
CHASSIS ALUM NATURAL 7"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
35.0in² (226cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.040" (1.02mm)
Size / Dimension
7.000" L x 5.000" W (177.80mm x 127.00mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Weight
0.5 lb (226.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
10297,12200 Kč2 971,22 Kč
50271,66380 Kč13 583,19 Kč
Manufacturers Standard Package
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč