Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.000" (50.80mm)
AC-402
AC-402
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-402

DigiKey Part Number
377-1011-ND
Manufacturer
Manufacturer Product Number
AC-402
Description
CHASSIS ALUM NATURAL 7"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
7.000" L x 5.000" W (177.80mm x 127.00mm)
Height
2.000" (50.80mm)
Area (L x W)
35.0in² (226cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.333 lb (151.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
10229,92800 Kč2 299,28 Kč
50215,22960 Kč10 761,48 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč