Cabinet Metal, Aluminum Gray End Panel(s) 8.000" L x 6.125" W (203.20mm x 155.58mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Gray End Panel(s) 8.000" L x 6.125" W (203.20mm x 155.58mm) X 8.000" (203.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

WA-1540

DigiKey Part Number
377-1315-ND
Manufacturer
Manufacturer Product Number
WA-1540
Description
CABINET ALUM GRAY 8"L X 6.13"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Gray End Panel(s) 8.000" L x 6.125" W (203.20mm x 155.58mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
8.000" L x 6.125" W (203.20mm x 155.58mm)
Height
8.000" (203.20mm)
Area (L x W)
49.0in² (316cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
0.050" (1.27mm)
Features
Handles, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 022,11000 Kč2 022,11 Kč
251 880,63120 Kč47 015,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 022,11000 Kč
Unit Price with VAT:2 446,75310 Kč