




C-1584 | |
|---|---|
DigiKey Part Number | 377-1066-ND |
Manufacturer | |
Manufacturer Product Number | C-1584 |
Description | CABINET STL GRAY 7.31"L X 7.06"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 7.312" L x 7.062" W (185.72mm x 179.37mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 7.312" L x 7.062" W (185.72mm x 179.37mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 51.6in² (333cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,69000 Kč | 1 637,69 Kč |
| 10 | 1 369,30300 Kč | 13 693,03 Kč |
| 25 | 1 270,89800 Kč | 31 772,45 Kč |
| Unit Price without VAT: | 1 637,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,60490 Kč |



