




CU-2108-B | |
|---|---|
DigiKey Part Number | 377-1083-ND |
Manufacturer | |
Manufacturer Product Number | CU-2108-B |
Description | BOX ALUM GRAY 7"L X 5"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 35.0in² (226cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.000" L x 5.000" W (177.80mm x 127.00mm) | Weight 0.75 lb (340.19 g) |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 383,21400 Kč | 3 832,14 Kč |
| 100 | 370,08980 Kč | 37 008,98 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |


