Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 3.218" (81.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 3.218" (81.74mm)
CU-347
CU-347
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-347

DigiKey Part Number
377-1111-ND
Manufacturer
Manufacturer Product Number
CU-347
Description
BOX ALUM NAT 7.39"L X 4.703"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 3.218" (81.74mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
34.8in² (225cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.100" (2.54mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.390" L x 4.703" W (187.71mm x 119.46mm)
Weight
1.5 lbs (680.4 g)
Height
3.218" (81.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 553
Factory Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1518,65000 Kč518,65 Kč
10439,65600 Kč4 396,56 Kč
Manufacturers Standard Package
Unit Price without VAT:518,65000 Kč
Unit Price with VAT:627,56650 Kč
Alternate Color
BOX ALUM GRAY 7.39"L X 4.703"W
In-Stock: 0
Unit Price: 663,54000 Kč