



11951 | |
|---|---|
DigiKey Part Number | 1568-11951-ND |
Manufacturer | |
Manufacturer Product Number | 11951 |
Description | KNOB KNURLED W/SKRT 0.236" PLAST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Silver |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer SparkFun Electronics | Diameter 0.581" (14.76mm), 0.930" (23.62mm) Skirt |
Series | Height 0.571" (14.50mm) |
Packaging Bulk | Indicator Numbers on Skirt |
Part Status Active | Material Plastic with Aluminum Skirt |
Style Cylindrical with Skirt | Color Black, Silver |
Type Knurled, Straight | Features 1~11 Numbers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











