
A1100.12.080 | |
|---|---|
DigiKey Part Number | 288-A1100.12.080-ND |
Manufacturer | |
Manufacturer Product Number | A1100.12.080 |
Description | CABLE GLAND 6.5-8MM M12 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.472" (12.0mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Includes O-Ring, Seal, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.256" (6.50mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
Thread Size M12x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,70000 Kč | 1 297,00 Kč |
| 25 | 121,56240 Kč | 3 039,06 Kč |
| 50 | 115,75640 Kč | 5 787,82 Kč |
| 100 | 110,22970 Kč | 11 022,97 Kč |
| 250 | 103,33068 Kč | 25 832,67 Kč |
| 500 | 98,40126 Kč | 49 200,63 Kč |
| 1 000 | 93,70877 Kč | 93 708,77 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |











