


AC-406 | |
|---|---|
DigiKey Part Number | 377-1015-ND |
Manufacturer | |
Manufacturer Product Number | AC-406 |
Description | CHASSIS ALUM NATURAL 9"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 9.000" L x 7.000" W (228.60mm x 177.80mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Area (L x W) 62.9in² (406cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.040" (1.02mm) |
Size / Dimension 9.000" L x 7.000" W (228.60mm x 177.80mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 280,32300 Kč | 2 803,23 Kč |
| 50 | 254,60080 Kč | 12 730,04 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |










