


AC-407 | |
|---|---|
DigiKey Part Number | 377-1016-ND |
Manufacturer | |
Manufacturer Product Number | AC-407 |
Description | CHASSIS ALUM NATURAL 11"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 11.000" L x 7.000" W (279.40mm x 177.80mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Area (L x W) 77.0in² (497cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.040" (1.02mm) |
Size / Dimension 11.000" L x 7.000" W (279.40mm x 177.80mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.624 lb (283.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 10 | 323,36900 Kč | 3 233,69 Kč |
| 50 | 295,28220 Kč | 14 764,11 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |












