Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-2141

DigiKey Part Number
SB-2141-ND
Manufacturer
Manufacturer Product Number
SB-2141
Description
CABINET STEEL GRAY 13.25"L X 9"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray End Panel(s) 13.250" L x 9.000" W (336.55mm x 228.60mm) X 7.500" (190.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
119in² (768cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
18 Gauge
Container Type
Cabinet
Features
Separate Panel or Cover Thickness
Size / Dimension
13.250" L x 9.000" W (336.55mm x 228.60mm)
Shipping Info
Shipped from DigiKey
Height
7.500" (190.50mm)
Weight
9.8 lbs (4.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 095,60000 Kč2 095,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 095,60000 Kč
Unit Price with VAT:2 535,67600 Kč