


WA-1541 | |
|---|---|
DigiKey Part Number | 377-1316-ND |
Manufacturer | |
Manufacturer Product Number | WA-1541 |
Description | CABINET ALUM GRAY 12"L X 8.13"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray End Panel(s) 12.000" L x 8.125" W (304.80mm x 206.38mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | Area (L x W) 97.5in² (629cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Obsolete | Thickness 0.050" (1.27mm) |
Container Type Cabinet | Features Handles, Vented Panels |
Size / Dimension 12.000" L x 8.125" W (304.80mm x 206.38mm) | Shipping Info Shipped from DigiKey |
Height 9.000" (228.60mm) | Weight 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,64000 Kč | 3 009,64 Kč |
| Unit Price without VAT: | 3 009,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 641,66440 Kč |



