Cabinet Metal, Aluminum Gray End Panel(s) 18.000" L x 11.125" W (457.20mm x 282.58mm) X 11.000" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Gray End Panel(s) 18.000" L x 11.125" W (457.20mm x 282.58mm) X 11.000" (279.40mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

WA-1543

DigiKey Part Number
377-1318-ND
Manufacturer
Manufacturer Product Number
WA-1543
Description
CABINET ALUM GRAY 18"L X 11.13"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Gray End Panel(s) 18.000" L x 11.125" W (457.20mm x 282.58mm) X 11.000" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
18.000" L x 11.125" W (457.20mm x 282.58mm)
Height
11.000" (279.40mm)
Area (L x W)
200in² (1290cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
0.050" (1.27mm)
Features
Handles, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.5 lbs (2.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 105,74000 Kč4 105,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 105,74000 Kč
Unit Price with VAT:4 967,94540 Kč