
JGD350S | |
|---|---|
DigiKey Part Number | 2045-JGD350S-ND |
Manufacturer | |
Manufacturer Product Number | JGD350S |
Description | COMPACT LIGHT WEIGHT ANALOG SHOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shot Meter Pneumatic 30cc 100PSI |
Datasheet | Datasheet |
Category | Capacity 30cc |
Manufacturer Jensen Global Inc. | Pressure Range 100PSI |
Packaging Box | Voltage - Input 100VAC ~ 240VAC |
Part Status Active | For Use With/Related Products Adhesive Syringes |
Type Shot Meter | Base Product Number |
Operating Mode Pneumatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 226,70000 Kč | 10 226,70 Kč |
| 5 | 9 803,67000 Kč | 49 018,35 Kč |
| Unit Price without VAT: | 10 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 12 374,30700 Kč |








