
JG30A-20 | |
|---|---|
DigiKey Part Number | 2045-JG30A-20-ND |
Manufacturer | |
Manufacturer Product Number | JG30A-20 |
Description | 30CC AIR BARL WHT PE STPR 1=20PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 30cc White |
Datasheet | Datasheet |
Category | Capacity 30cc |
Manufacturer Jensen Global Inc. | Inner Diameter 0.883" (22.43mm) |
Packaging Box | Outer Diameter 1.000" (25.40mm) |
Part Status Active | Length 4.640" (117.86mm) |
Type Syringe, Air Operated | Color White |
Tip Type Luer Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,30000 Kč | 948,30 Kč |
| 5 | 860,54000 Kč | 4 302,70 Kč |
| 10 | 825,29400 Kč | 8 252,94 Kč |
| 25 | 780,91320 Kč | 19 522,83 Kč |
| 50 | 748,92940 Kč | 37 446,47 Kč |
| 100 | 718,26130 Kč | 71 826,13 Kč |
| Unit Price without VAT: | 948,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,44300 Kč |








