Syringe, Air Operated 10cc Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Syringe, Air Operated 10cc Clear
Touchscreen Dispenser
Digital Dispenser

JG10A-BLL

DigiKey Part Number
2045-JG10A-BLL-ND
Manufacturer
Manufacturer Product Number
JG10A-BLL
Description
10CC CLEAR LUER LOCK AIR BARREL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Air Operated 10cc Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
10cc
Manufacturer
Jensen Global Inc.
Inner Diameter
0.614" (15.60mm)
Packaging
Bag
Outer Diameter
0.734" (18.64mm)
Part Status
Active
Length
3.590" (91.19mm)
Type
Syringe, Air Operated
Color
Clear
Tip Type
Luer Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 256
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
518,18600 Kč90,93 Kč
1017,45600 Kč174,56 Kč
2516,52600 Kč413,15 Kč
5015,84600 Kč792,30 Kč
10015,19740 Kč1 519,74 Kč
50013,79090 Kč6 895,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč