
APPLSRA105-5CC | |
|---|---|
DigiKey Part Number | 2260-APPLSRA105-5CC-ND |
Manufacturer | |
Manufacturer Product Number | APPLSRA105-5CC |
Description | PRECISION PNUEMATIC FLUID DISPEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Valve Dispensing System Pneumatic 5cc 30PSI ~ 100PSI |
Datasheet | Datasheet |
Category | Capacity 5cc |
Manufacturer SRA Soldering Products | Pressure Range 30PSI ~ 100PSI |
Packaging Box | Voltage - Input 110VAC |
Part Status Active | For Use With/Related Products Adhesive Syringes |
Type Valve Dispensing System | Base Product Number |
Operating Mode Pneumatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 570,94000 Kč | 6 570,94 Kč |
| 5 | 5 986,57200 Kč | 29 932,86 Kč |
| Unit Price without VAT: | 6 570,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 950,83740 Kč |










